onsemi NL27WZ32 Dual 2-Input OR Logic Gates
onsemi NL27WZ32 Dual 2-Input OR Logic Gates are high-performance dual 2-input OR gates operating from a 1.65V to 5.5V supply and a wide -55°C to +125°C temperature range. These devices reduce system power requirements with near-zero static supply current. The onsemi NL27WZ32 dual buffers provide reliable logical operations, making the devices key components in many electronic designs.Features
- Designed for 1.65V to 5.5V VCC operation
- 2.5ns tPD at VCC = 5V typical
- Inputs/outputs overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 24mA source/sink at 3.0V
- ±100mA latch-up performance
- -55°C to +125°C operating temperature range
- Available in US8, UDFN8, and UQFN8 packages
- Chip complexity < 100 FETs
- Near zero static supply current substantially reduces system power requirements
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating
- -Q suffix for automotive and other applications requiring unique site and control change requirements, AEC-Q100 qualified and PPAP capable
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Basic logic operations
- Data processing
- Control logic
- Arithmetic circuits
- Singal combinations
- State machines
- Sensor applications
- Fault detection
- Data communications
Logic Symbol
Switching Waveforms
Yayınlandı: 2024-10-25
| Güncellenmiş: 2024-12-27