onsemi NL3V4T244 Voltage Level Translator
onsemi NL3V4T244 Voltage Level Translator is a dual-supply 4-bit configurable dual-supply level. This level translator operates at 0.9V to 3.6V VCCA and VCCB. The NL3V4T244 translator allows non-inverting translations from A to B ports. This device is Pb-free, halogen-free/BFR-free, and RoHS-compliant. The NL3V4T244 voltage level translator features partial power-off protection. This voltage level translator is suitable for mobile phones, PDAs, other portable devices, automotive, and industrial.Features
- Operates at 0.9V to 3.6V wide VCCA and VCCB operating range
- ±24mA @ 3V balanced output drive
- 2.8ns maximum at 3.0V to 3.6V high-speed with balanced propagation delay
- Input/output pins OVT to 3.6V
- Non-preferential VCC sequencing
- Outputs at 3-state until active VCC is reached
- Partial power-off protection
- Outputs switch to 3-state with either VCC at GND
- Small Pb-free packaging:
- TSSOP-14, SOIC-14, and UQFN12
- Typical maximum data rates:
- 380Mbps (≥1.8V to 3.3V translation)
- 200Mbps (≥1.1V to [1.8V, 2.5V, and 3.3V] translation)
- 150Mbps (≥1.1V to 1.5V translation)
- 100Mbps (≥1.1V to 1.2V translation)
- -Q suffix for automotive and other applications requiring unique site and control change requirement
- AEC-Q100 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Mobile phones
- PDAs
- Portable devices
- Automotive
- Industrial
Logic Diagram
Yayınlandı: 2024-10-04
| Güncellenmiş: 2024-12-27