onsemi NRVB5100MFS Schottky Rectifier

onsemi NRVB5100MFS Schottky Rectifier offers 0.76V typical instantaneous forward voltage (iF = 5A, TJ = 25°C), 100V peak repetitive reverse voltage, and 5A forward current. This Schottky rectifier features low power loss and high efficiency. The NRVB5100MFS Schottky rectifier is AEC-Q101 qualified and PPAP capable. This Schottky rectifier operates from -55°C to 175°C temperature range and is Pb free. Typical applications include power conversion circuits, reverse battery protection, protection and free-wheeling, and gate driving circuits.

Features

  • Low power loss
  • High efficiency
  • Provides capability of inspection and probe after board mounting
  • Guard ring for stress protection
  • AEC-Q101 qualified and PPAP capable
  • Lead free

Applications

  • Power conversion circuits
  • Reverse battery protection
  • Gate driving circuits
  • Protection and free-wheeling

Specifications

  • 100V peak repetitive reverse voltage
  • 760mV forward voltage
  • 5A forward current
  • 3μA reverse current (TJ = 25°C)
  • -55°C to +175°C operating temperature range

Videos

Dimensions

Mechanical Drawing - onsemi NRVB5100MFS Schottky Rectifier
Yayınlandı: 2024-01-31 | Güncellenmiş: 2024-05-08