onsemi NRVHPx Switch-Mode Power Rectifiers

onsemi NRVHPx Switch-Mode Power Rectifiers are ultrafast rectifiers available in dual flag SO-8 flat lead package. The dual flag SO-8 package offers designers with a unique degree of versatility and design freedom. These rectifiers feature low forward voltage drop, NRV prefix for automotive AEC-Q101, and package provides a capability of inspection and probe after mounting. Applications include output rectification in switching power supplies, freewheeling diode used with inductive loads, and an excellent alternative to DPAK in space.

Features

  • New package provides a capability of inspection and probe after board mounting
  • A low forward voltage drop
  • 175°C operating junction temperature
  • NRV prefix for automotive and other applications requiring unique site and control change requirement
  • AEC-Q101 qualified and PPAP capable
  • These are Pb-free and halide-free devices
  • Mechanical Characteristics:
  • Case:
    • Epoxy and molded
  • Epoxy meets flammability rating UL 94-0 at 0.125"
  • Lead Finish:
    • 100% matte Sn (tin)
  • Lead and mounting surface temperature for soldering purposes 260°C (maximum) for 10s
  • The device meets MSL-1 requirements

Applications

  • Excellent alternative to DPAK in space-constrained automotive applications
  • Output rectification in switching power supplies
  • Freewheeling diode is used with inductive loads
Yayınlandı: 2018-07-01 | Güncellenmiş: 2024-12-06