onsemi NSR0170 Schottky Barrier Diodes

onsemi NSR0170 Schottky Barrier Diodes are ultra-low forward voltage drop devices designed for high-efficiency switching and rectification in compact electronic systems. With a forward voltage as low as 0.34V at 10mA and a maximum reverse voltage of 70V, the diodes offer excellent performance in low-voltage, high-frequency applications. Available in SOD-323, SOD-923, and X2DFNW2 miniature packages, the NSR0170 is ideal for space-constrained designs such as portable electronics, DC-DC converters, and reverse polarity protection circuits. The fast switching capability and low leakage current make these devices a reliable choice for improving power efficiency and thermal management in modern electronic designs.

Features

  • Very low 560mV forward voltage drop at 10mA
  • Low 25nA reverse current at 50V VR
  • 70mA continuous forward current
  • 240mW power dissipation with minimum trace
  • Very high switching speed
  • Low 2pF capacitance
  • NSV prefix variants are ideal for automotive and other applications requiring unique site/control change requirements, AEC-Q101 qualified and PPAP capable
  • NSVR0170MX2WT5G - wettable flank package for optimal Automated Optical Inspection (AOI)
  • Lead-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Typical applications
    • LCD and keypad backlighting
    • Camera photo flash
    • Buck/boost DC-DC converters
    • Reverse voltage and current protection
    • Clamping and protection
  • Markets
    • Mobile handsets and MP3 players
    • Digital cameras and camcorders
    • Notebook PCs and PDAs
    • GPS
    • Automotive Electronic Control Units (ECUs)

Specifications

  • 70V maximum reverse voltage
  • 70mA maximum DC forward current
  • 25nA typical reverse leakage
  • 0.34V to 0.65V typical forward voltage range
  • 2.0pF typical total capacitance
  • Maximum ESD ratings
    • Class 2 Human Body Model (HBM)
    • Class B Machine Model
  • -55°C to +150°C junction temperature range

Schematic

Schematic - onsemi NSR0170 Schottky Barrier Diodes
Yayınlandı: 2025-08-08 | Güncellenmiş: 2025-10-30