onsemi NSS40300CT Bipolar Transistors

onsemi NSS40300CT Bipolar Transistors are 40V, 3A PNP transistors that feature low saturation voltage VCE(sat) and high current gain capability. These bipolar transistors are designed for use in low-voltage, high-speed switching applications. The NSS40300CT transistors are housed in a slim LFPAK4 5mm x 6mm package that contains wettable flanks, which are required for the automotive industry. These bipolar transistors are AEC-Q101 qualified, PPAP capable, Pb-free, halogen-free/BFR-free, and RoHS compliant. Typical applications are DC-DC converters and power management in portable and battery-powered products, cordless phones, digital cameras, and MP3 players.

Features

  • Complement to NSS40301CT
  • Ultra-slim LFPAK4 package (5mm x 6mm) with wettable flank
  • NSV prefix for automotive and other applications requiring unique site and control change requirements
  • -55°C to 150°C operating junction and storage temperature range
  • AEC-Q101 qualified and PPAP capable
  • Devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Powertrain control units
  • Instrument clusters
  • DC-DC converters and power management in portable and battery-powered products
  • Cordless phones, digital cameras, and MP3 players
  • Automotive ECU's

Schematic

Schematic - onsemi NSS40300CT Bipolar Transistors

Package Dimensions

onsemi NSS40300CT Bipolar Transistors
Yayınlandı: 2024-09-13 | Güncellenmiş: 2024-10-07