onsemi NST650 Dual-Matched PNP Transistors
onsemi NST650 Dual-Matched PNP Transistors are available in SOT-363 ultra-small packages and are ideal for portable products. These onsemi transistors are designed to offer a pair of highly matched devices in all parameters. This design eliminates the need for costly trimming.NST650 transistors offer current gain matching to 10% and a base-emitter voltage matched to ≤2mV. The devices are especially well-suited for current mirrors, mixers, detectors and limiters, and differential, sense, and balanced amplifiers.
Features
- Current gain matching to 10%
- Base-emitter voltage matched to 2mV
- Drop-in replacement for standard device
- NSV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- Lead-free, halogen-free/BFR-free, and RoHS compliant
Applications
- Current mirrors
- Differential, sense, and balanced amplifiers
- Mixers
- Detectors and limiters
Schematic
Yayınlandı: 2016-07-19
| Güncellenmiş: 2022-03-11