onsemi NST846MTWFT NPN Transistor

onsemi NST846MTWFT NPN Transistor is a 65V, 100mA device designed for general-purpose amplifier applications. This transistor is housed in a compact DFN1010-3 package with wettable flanks, required for the automotive industry. The NST846MTWFT transistor is AEC-Q101 qualified, PPAP capable, Pb-free, halogen-free/BFR-free, and RoHS compliant. This NPN transistor is ideal for low-power surface-mount applications with board space and reliability.

Features

  • Wettable flank package for optimal Automated Optical Inspection (AOI)
  • NSV prefix for automotive and other applications requiring unique site and control change requirements
  • -65°C to 150°C operating junction and storage temperature range
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Low-power surface mount applications with board space and reliability

Package Dimensions

Mechanical Drawing - onsemi NST846MTWFT NPN Transistor
Yayınlandı: 2024-09-13 | Güncellenmiş: 2024-10-07