onsemi NSV40301MZ4 Bipolar Power Transistor
onsemi NSV40301MZ4 Bipolar Power Transistor is a combination of low saturation voltage and high gain low VCE(sat) NPN transistor. This bipolar transistor features a 40VDC collector-emitter voltage, 1ADC base current, and -55°C to 150°C operating and storage Junction temperature range. The NSV40301MZ4 bipolar power transistor is Pb, Halogen/BFR free, and RoHS compliant. Typical applications include voltage regulation, power management for portable devices, switching regulators, motor controls, and DC-DC converters.Features
- Low collector-emitter saturation voltage
- High DC current gain
- High current-gain bandwidth product
- NSV prefix for automotive and other applications requiring unique site and control change requirements:
- AEC-Q101 qualified
- PPAP capable
- NSS40300MZ4 is a PNP complimentary device
- PbFree
- Halogen/BFR-free
- RoHS compliant
Specifications
- 40VDC collector-emitter voltage
- 40VDC collector-base voltage
- 6VDC emitter-base voltage
- 1ADC continuous base current
- 3ADC continuous collector current
- 5ADC peak collector current
- -55°C to 150°C operating and storage junction temperature range
Applications
- Voltage regulation
- Power management for portable devices
- Switching regulators
- Motor controls
- DC-DC converters
Dimension Diagram
Yayınlandı: 2023-12-14
| Güncellenmiş: 2024-01-11