onsemi NSVT5551M Bipolar Transistor
onsemi NSVT5551M Bipolar Transistor is an AEC-Q101 qualified NPN general-purpose low VCE(sat) amplifier. This NPN bipolar transistor has matched dies and operates at -55°C to 150°C storage temperature range. The NSVT5551M BJT Pb-free, halogen-free, BFR-free, and RoHS-compliant. This transistor is generally used for many different applications.Features
- Comes with matched dies
- AEC-Q101 and PPAP capable
- Pb-free, halogen-free, BFR-free, and RoHS-compliant
- -55°C to 150°C storage temperature range
- 0.7W power dissipation (TC = 25°C)
- 600mA continuous collector current (IC)
- 6V emitter-base voltage (VEBO)
Pin Assignment
Dimensions
Yayınlandı: 2025-07-10
| Güncellenmiş: 2025-07-16