onsemi NTB004N10G N-Channel Power MOSFET
onsemi NTB004N10G N-Channel Power MOSFET is avalanche energy specified, 201A (ID), 100V (VDSS) N-channel enhancement-mode MOSFET in a D2PAK package. This MOSFET offers low 4.2mΩ @10V RDS(on), provides rugged technology for the utmost reliability, and is hot-swap tolerant with a superior safe operating area (SOA) curve than standard MOSFETs. onsemi NTB004N10G MOSFET is designed for wide SOA applications from a 48V bus, including telecom, hot-swap, and server equipment. Other typical applications also include converters and power supplies.Features
- Avalanche energy specified
- Rugged technology for utmost reliability
- Designed for wide SOA applications from a 48V bus
- Hot-swap tolerant with superior SOA curve than standard MOSFET
- Reduced conduction losses
- 201A high current capability, 100V VDSS, and 4.2mΩ @10V RDS(on)
- Lead-free packages are available
- RoHS compliant
Applications
- Converters
- Power supplies
- Hot-swap
- Telecom equipment
- Server equipment
Additional Resource
Configuration
Yayınlandı: 2020-07-03
| Güncellenmiş: 2024-05-23