onsemi NTBLS1D7N10MC Single N-Channel MOSFET

onsemi NTBLS1D7N10MC Single N-Channel MOSFET has a low RDS(on) and minimizes conduction losses, ensuring efficient power management. The onsemi NTBLS1D7N10MC boasts low Qg and capacitance, enhancing switching speed and reducing energy dissipation. Including a softer recovery diode further contributes to improved performance by minimizing switching noise and potential electromagnetic interference. The NTBLS1D7N10MC is Pb-free, aligning with modern manufacturing standards and regulations.

Features

  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Lowers switching noise/EMI
  • These devices are Pb-free and RoHS-compliant

Applications

  • Primary and secondary side DC-DC
  • High-efficiency AC-DC conversion
  • Pont of load
  • Solar inverter
  • Motor drive

Application Circuit Diagram

Application Circuit Diagram - onsemi NTBLS1D7N10MC Single N-Channel MOSFET
Yayınlandı: 2023-11-10 | Güncellenmiş: 2024-02-01