onsemi NTHL075N065SC1 Silicon Carbide (SiC) MOSFETs
onsemi NTHL075N065SC1 Silicon Carbide (SiC) MOSFETs offer superior switching performance and higher reliability than Silicon. The onsemi NTHL075N065SC1 features low ON resistance, and the compact chip size ensures low capacitance and gate charge. System benefits include high efficiency, fast operation frequency, increased power density, reduced EMI, and reduced system size.Features
- Typ. RDS(on) = 57m @ VGS = 18V
- Typ. RDS(on) = 75m @ VGS = 15V
- Ultra-low gate charge (QG(tot) = 61nC)
- Low output capacitance (Coss = 107pF)
- 100% avalanche tested
- TJ = 175°C
- This Device is halide-free and RoHS compliant with exemption 7a, Pb-free 2LI (on second-level interconnection)
Applications
- Switching Mode Power Supplies (SMPS)
- Solar inverters
- Uninterruptable Power Supplies (UPS)
- Energy storages
Yayınlandı: 2023-01-05
| Güncellenmiş: 2023-03-21