onsemi NTJD5121N/NVJD5121N Dual N-Ch Power MOSFETs
onsemi NTJD5121N/NVJD5121N Dual N-Ch Power MOSFETs feature a low RDS(on), gate threshold, and input capacitance. The onsemi NTJD5121N/NVJD5121N MOSFETs feature a 60V drain-to-source voltage and 295A maximum continuous drain current. The NTJD5121N/NVJD5121N are AEC-Q101 qualified and PPAP capable, ideal for automotive applications.Features
- Low RDS(on)
- Low gate threshold
- Low input capacitance
- ESD protected gate
- NV prefix for automotive and other applications requiring unique site and control change requirements; AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
- Low-side load switch
- DC-DC converters (buck and boost circuits)
Specifications
- 295A maximum continuous drain current
- 1.6Ω at 10V and 2.5Ω at 4.5V RDS(ON) maximum
- 60V drain-to-source voltage
- ±20V gate-to-source voltage
- 900A pulsed drain current
- -55°C to +150°C operating junction and storage temperature range
Pinout
Yayınlandı: 2023-12-26
| Güncellenmiş: 2024-02-06