onsemi NTK3134N Single N-Channel Power MOSFETs
onsemi NTK3134N Single N-Channel Power MOSFETs with ESD protection are robust MOSFETs optimized for high-efficiency switching applications. Encased in a compact 3-lead SOT-723 package, the onsemi NTK3134N components deliver a low RDS(on) of 0.20Ω at 4.5V, minimizing conduction losses and enhancing thermal performance. With a drain-source voltage rating of 20V and a steady-state continuous drain current capability of 890mA (maximum), the NTK3134N MOSFETs are ideal for use in portable electronics, DC-DC converters, and load switch circuits. Fast switching speeds and low gate charge contribute to reduced power consumption and improved overall system efficiency, making these MOSFETs a reliable choice for space-constrained, power-sensitive designs.Features
- N-channel switch with low RDS(on)
- 44% smaller footprint and 38% thinner than SC89
- Low threshold levels allowing 1.5V RDS(on) rating
- Operated at a low logic level gate drive
- 3-lead SOT-723, Case 631AA, Style 5 package
- Lead-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Battery management for ultra-small portable electronics
- Load/power switching
- Interface switching
- Logic level shifting
Specifications
- Off characteristics
- 20V minimum drain-to-source breakdown voltage
- 18mV/°C typical drain-to-source breakdown voltage temperature coefficient
- Zero gate voltage drain currents
- -1.0µA maximum at +25°C
- -2.0µA typical at +125°C
- ±0.5µA maximum gate-to-source leakage current at ±4.5VGS
- On characteristics
- 0.45V to 1.2V gate threshold voltage range
- 2.4mV/°C typical negative threshold temperature coefficient
- 0.35Ω to 1.2Ω maximum drain-to-source on-resistance range
- 1.6S typical forward transconductance
- Capacitances
- 79pF typical input capacitance
- 13pF typical output capacitance
- 9.0pF typical reverse transfer capacitance
- Switching characteristics
- 6.7ns typical turn-on delay time
- 4.8ns typical rise time
- 17.3ns typical turn-off delay time
- 7.4ns typical fall time
- Drain source diode characteristics
- 0.75V typical forward diode voltage
- 8.1ns typical reverse recovery time
- 6.4ns typical charge time
- 1.7ns typical discharge time
- 3.0nC typical reverse recovery charge
- 0.2Ω (at 4.5V) to 0.56Ω (at 1.5V) typical RDS(on) range
- ±8V maximum gate-to-source voltage
- 640mA to 890mA maximum steady-state continuous drain current range
- 450mW maximum steady-state power dissipation
- 1.8A maximum pulsed drain current
- Maximum thermal resistance
- 280°C/W junction-to-ambient steady-state
- 228°C/W junction-to-ambient
- 400°C/W junction-to-lead steady-state minimum pad
- Temperatures
- -55°C to +150°C operating junction temperature range
- +260°C maximum lead soldering temperature
Schematic
Yayınlandı: 2025-08-29
| Güncellenmiş: 2025-09-08