onsemi NTMFS003P03P8Z P-Channel MOSFET

onsemi NTMFS003P03P8Z P-Channel MOSFET is a single, -30V MOSFET available in 5mm x 6mm for space saving and excellent thermal conduction. This P-channel MOSFET features 1.8mΩ ultra-low RDS(on) to improve system efficiency and -234A drain current. The NTMFS003P03P8Z P-channel MOSFET operates at -55°C to150°C junction and storage temperature range. This MOSFET is a Pb-free, halogen-free/BFR-free, and RoHS-compliant device. The NTMFS003P03P8Z MOSFET is suitable for power load switch, reverse current protection, over-voltage protection, and reverse negative voltage protection, and battery management.

Features

  • Ultra-low RDS(on) to improve system efficiency
  • ±25V Gate-to-Source voltage (VGS)
  • -30V Drain-to-Source Voltage (VDS)
  • Advanced package technology in 5mm x 6mm for space saving and excellent thermal conduction
  • Devices are Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Power load switch
  • Protections:
    • Reverse current
    • Over-voltage
    • Reverse negative voltage
  • Battery management

P-Channel MOSFET

onsemi NTMFS003P03P8Z P-Channel MOSFET

Dimension Drawing

onsemi NTMFS003P03P8Z P-Channel MOSFET
Yayınlandı: 2025-02-04 | Güncellenmiş: 2025-02-12