onsemi NTMFS005P03P8Z Single P-Channel Power MOSFET
onsemi NTMFS005P03P8Z Single P-Channel Power MOSFET is ideal for power load switches, battery management, and protection (reverse current, over-voltage, and reverse negative voltage). Operating within a -55°C to +150°C junction temperature range, the NTMFS005P03P8Z delivers -30V drain-to-source voltage, a 2.7mΩ on-resistance at 10V, and a 164A drain/standby current. The onsemi NTMFS005P03P8Z is packaged in a 5mm x 6mm SO8-FL package utilizing advanced package technology for space saving and excellent thermal conduction.Features
- Ultra-low RDS(on) to improve system efficiency
- Advanced package technology for space saving and excellent thermal conduction
- 5mm x 6mm, SO8-FL package
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Protections
- Reverse current
- Over-voltage
- Reverse negative voltage
- Power load switches
- Battery management
Specifications
- -30V maximum drain-to-source voltage
- ±25V maximum gate-to-source voltage
- -11A to -164A maximum continuous drain current range
- 0.9W to 104W maximum power dissipation range
- -597A maximum pulsed drain current
- -1.0µA maximum zero gate voltage drain current
- ±10µA maximum gate-to-source leakage current
- 165.8mJ maximum single pulse drain-to-source avalanche energy
- 2.7mΩ to 4.4mΩ maximum drain-to-source on resistance range
- 87S typical forward transconductance
- 183nC typical total gate charge
- 57ns typical reverse recovery time
- 34ns typical charge time
- 23ns typical discharge time
- 77nC typical reverse recovery charge
- Typical capacitance
- 7880pF input
- 2630pF output
- 2550pF reverse transfer
- Maximum steady-state thermal resistance
- 1.2°C/W junction-to-case
- 40°C/W to 137°C/W junction-to-ambient range
- -55°C to +150°C operating junction temperature range
Yayınlandı: 2024-02-19
| Güncellenmiş: 2024-03-05