onsemi NTMFS0D8N02P1E N-Channel Power MOSFET
onsemi NTMFS0D8N02P1E MOSFET exhibits a compact design, excellent thermal performance, and a small footprint in an advanced SO-8FL 5mm x 6mm package. This single N-channel MOSFET offers low QG/capacitance to minimize driver losses and deliver ultra-low RDS(on) to minimize conduction losses. onsemi NTMFS0D8N02P1E MOSFET is ideal for DC-DC converters, power load switches, motor control, battery management, notebook and desktop PCs, servers, telecom, computing, and communication devices.Features
- 5mm x 6mm footprint for a compact design using advanced SO-8FL technology
- Low RDS(on) to minimize conduction losses
- Excellent thermal performance
- Low QG and capacitance to minimize driver losses
- Lead-free, halogen-free/BFR-free, and RoHS compliant device
Applications
- DC-DC converters
- Power load switches
- Motor control
- Battery management
- Notebook and desktop PCs
- Telecom and servers
- Computing and communication devices
Configuaration
Yayınlandı: 2020-07-01
| Güncellenmiş: 2024-05-23