onsemi NTMFS5C628NL N-Channel MOSFETs
onsemi NTMFS5C628NL N-Channel MOSFETs are designed to meet the demands of modern electronic devices. The onsemi NTMFS5C628NL MOSFETs feature a small footprint of 5mm x 6mm. The MOSFETs allow for a compact design that saves valuable space in tight circuit layouts. Additionally, a low RDS(on) minimizes conduction losses, ensuring optimal efficiency in power transfer. These MOSFETs also feature low QG and capacitance to minimize driver losses, making them ideal for high-speed switching applications.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- These devices are Pb-free and are RoHS compliant
Applications
- Power management circuits
- Motor control systems
- DC-DC converters
- Voltage regulators
Typical Application
Yayınlandı: 2023-05-03
| Güncellenmiş: 2023-05-08