onsemi NTMFS5H663NL N-Channel Power MOSFET
onsemi NTMFS5H663NL N-Channel Power MOSFET offers low RDS(on), low QG, and low capacitance in a 5mm x 6mm compact design. This power MOSFET features a 60V drain-to-source voltage, ±20V gate-to-source voltage, 327A pulsed drain current, and a -55°C to 150°C operating junction and storage temperature range. The NTMFS5H663NL N-channel power MOSFET is Pb-free and RoHS-compliant. Typical applications include synchronous rectification, power supplies, motor drives, and motor control switches.Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- 5mm x 6mm small footprint for compact design
- Pb-free
- RoHS compliant
Specifications
- 60V drain-to-source voltage
- ±20V gate-to-source voltage
- 2V gate threshold voltage
- 100nA gate-to-source leakage current
- 5.6mV/°C threshold temperature coefficient
- 64S forward transconductance
- 1131pF input capacitance
- 213pF output capacitance
- 327A pulsed drain current
- -55°C to 150°C operating junction and storage temperature range
Applications
- Synchronous rectifications
- Motor control switches
- Power supplies
- Motor drives
Typical Characteristics Graph
Yayınlandı: 2023-12-19
| Güncellenmiş: 2024-05-16