onsemi NTMFS6H858NL N-Channel Power MOSFET
onsemi NTMFS6H858NL N-Channel Power MOSFET is designed for compact and efficient designs in a 5mm x 6mm flat lead package. This power MOSFET features low RDS(on), low QG and capacitance, and logic-level drive capability. The NTMFS6H858NL N-channel power MOSFET operates at 80V drain-to-source voltage, ±20V gate-to-source voltage, and -55°C to 175°C operating junction and storage temperature range. This power MOSFET is Pb-free and RoHS-compliant. Typical applications include switching power supplies, power switches (High-side driver, low-side driver, and H-bridges), 48V systems, motor control, load switches, and DC/DC converter.Features
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Pb−free
- RoHS-compliant
- 5mm x 6mm small footprint for compact design
Specifications
- 80V drain-to-source voltage
- ±20V gate-to-source voltage
- 100nA gate-to-source leakage current
- 1.2V to 2V gate threshold voltage range
- -2.9mV/°C threshold temperature coefficient
- 623pF input capacitance
- 82pF output capacitance
- 142A pulsed drain current
- 45S forward transconductance
- -55°C to 175°C operating junction and storage temperature range
Applications
- Switching power supplies
- Power switches (High-side driver, low-side driver, and H-bridges)
- 48V systems
- Motor control
- Load switch
- DC/DC converter
Typical Characteristics Graph
Dimension Diagram
Yayınlandı: 2023-12-20
| Güncellenmiş: 2024-01-05