onsemi NTMFS7D5N15MC Shielded Gate PowerTrench® MOSFET
onsemi NTMFS7D5N15MC N-Channel Shielded Gate PowerTrench® MOSFET is produced using an advanced PowerTrench process that incorporates Shielded Gate technology. This process has been optimized to minimize on-state resistance and yet maintain superior switching performance with a best-in-class soft-body diode. The onsemi NTMFS7D5N15MC lowers switching noise, EMI, capacitance (to minimize driver losses), and RDS(on) (to minimize conduction losses).Features
- Shielded gate MOSFET technology
- Small footprint (5mm x 6mm) for compact designs
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Lowers switching noise/EMI
- Moisture Sensitivity Level (MSL) 1
- 100% UIL tested
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Synchronous rectification
- AC-DC and DC-DC power supplies
- AC-DC adapters (USB PD) SR
- Load switches
Specifications
- 150V maximum drain-to-source voltage
- ±20V maximum gate-to-source voltage
- 478A maximum pulsed drain current
- 6ns typical rise time
- 5ns typical fall time
- 27ns typical turn-on delay time
- 32ns turn-off delay time
- 486mJ maximum single pulse drain-to-source avalanche energy
- -55°C to +175°C operating junction temperature range
- Power 56 (PQFN8) package
Yayınlandı: 2024-11-06
| Güncellenmiş: 2024-11-18