onsemi NTMFSS0D9N03P8 N-Channel MOSFET
onsemi NTMFSS0D9N03P8 N-Channel MOSFET is a single source-down MOSFET that features low RDS(on) to minimize conduction losses and low QG and capacitance to minimize driver losses. This N-channel MOSFET operates at 30V drain-to-source voltage (VDS), ±20V gate-to-source voltage (VGS), and 294A drain current. The NTMFSS0D9N03P8 MOSFET is offered in a 5mm x 6mm package with source down and center gate design to improve power density, efficiency, and thermal performance. This N-channel MOSFET is Pb-free, halogen-free / BFR-free, and RoHS-compliant. The NTMFSS0D9N03P8 MOSFET is ideal for ORing, motor drives, power load switches, and DC/DC.Features
- Advanced 5mm x 6mm package with source down and center gate design to improve power density, efficiency, and thermal performance
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- ORing
- Motor drives
- Power load switch
- DC/DC
Dimension Drawing
Yayınlandı: 2025-02-05
| Güncellenmiş: 2025-02-13