onsemi NTMTS002N10MC Single N-Channel Power MOSFETs

onsemi NTMTS002N10MC Single N-Channel Power MOSFETs are crafted using the advanced Power Trench process featuring Shielded Gate technology. The onsemi NTMTS002N10MC MOSFETs have a compact 8mm x 8mm footprint and enable space-efficient designs. The devices' low RDS(on) ensures minimal conduction losses, while low QG and capacitance reduce driver losses, ensuring superior switching performance. Encased in the Power 88 package, these MOSFETs are Pb-free and RoHS-compliant, aligning with modern environmental standards.

Features

  • Small footprint (8mm x 8mm) for compact designs
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Power 88 package
  • Pb-free and RoHS-compliant

Applications

  • Motor control
  • DC-DC converters
  • Battery management/protection

Application Circuit Diagram

Application Circuit Diagram - onsemi NTMTS002N10MC Single N-Channel Power MOSFETs
Yayınlandı: 2024-05-13 | Güncellenmiş: 2024-06-10