onsemi NTMTS0D7N04C 40V N-Channel Power MOSFET

onsemi NTMTS0D7N04C 40V N-Channel Power MOSFET is produced using onsemi’s advanced Power Trench process that incorporates Shielded Gate technology. This process minimizes on-state resistance while maintaining superior switching performance with a leading soft body diode. The onsemi NTMTS0D7N04C offers 420A continuous drain current (ID) and a low drain-to-source on-resistance (RDS(on) of 0.67mΩ (max.).

Features

  • 8mm x 8mm footprint for compact designs
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Power 88 package, industry standard
  • RoHS compliant

Applications

  • Battery switches
  • Switching power supplies
  • Load switches
  • AC-DC power supplies
  • Motor control

Circuit Diagram

Schematic - onsemi NTMTS0D7N04C 40V N-Channel Power MOSFET
Yayınlandı: 2020-06-30 | Güncellenmiş: 2024-06-11