onsemi NTTFS008P03P8Z P-Channel Power MOSFET

onsemi NTTFS008P03P8Z P-Channel Power MOSFET features -30V (VDSS), -96A (ID), 50W, and ultra-low 3.8mΩ at -10V RDS(on) for improved system efficiency. This MOSFET employs advanced package technology in a 3.3mm x 3.3mm PQFN8 package for space-saving and excellent thermal conduction. The PQFN8 package is lead-free, halogen-free/BFR-free, and RoHS compliant. onsemi NTTFS008P03P8Z MOSFET is typically suited for power load switches, battery management notebook PCs, tablets, smartphones, drones, power supplies, and wireless charging.

Features

  • Ultra-low RDS(on) to improve system efficiency
  • 3.3mm x 3.3mm PQFN8 package featuring advanced technology
  • Halogen-free, BFR-free, and RoHS compliant - lead-free packages available

Applications

  • Power load switches
  • Protection (reverse current, over-voltage, and reverse negative voltage)
  • Battery management
  • Notebook PCs, tablets, smartphones, and drones
  • DC fans, power supplies, USB power delivery (PD) adapters, and wireless charging
Yayınlandı: 2020-08-07 | Güncellenmiş: 2024-05-28