onsemi NUD4700 LED Shunts

onsemi NUD4700 LED Shunts are designed to be used with 1W LEDs (nominally 350mA @ 3V). These shunts provide a current bypass in the case of a single LED going into an open circuit. The NUD4700 LED shunts automatically reset themselves if the LED is replaced or the shunt is healed. These shunts feature a typical ON-state voltage of 1V and an OFF-state current of less than 250µA. The NUD4700 LED shunts are AEC-Q101 qualified and PPAP capable. These shunts are Pb and halogen/BFR-free and are RoHS compliant. Typical applications include LEDs where preventive maintenance is non-practical, LED headlights, LEDs with high reliability requirements, and crowbar protection for open-circuit conditions.

Features

  • A Simple two-terminal device
  • Automatically reset themselves if the LED heals itself or is replaced
  • 1V (typically) ON-state voltage
  • less than 250μA OFF-state current
  • Available with a white package
  • AEC-Q101 qualified and PPAP capable
  • Pb and halogen/BFR-free
  • RoHS compliant

Applications

  • LEDs where preventive maintenance is non-practical
  • LED headlights
  • LEDs with high reliability requirements
  • Crowbar protection for open circuit condition
  • Overvoltage protection for sensitive circuits

Typical Application Circuit

Application Circuit Diagram - onsemi NUD4700 LED Shunts
Yayınlandı: 2025-11-10 | Güncellenmiş: 2025-11-20