onsemi NV250x0LV Low Voltage Automotive Serial EEPROMs
onsemi NV250x0LV Low Voltage Automotive Grade 1 Serial EEPROMs are EEPROM Serial 1Kb, 2Kb, and 4Kb SPI devices internally organized as 128x8, 256x8, and 512x8 bits. The onsemi NV250x0LV components feature a 16-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. NV250x0LV EEPROMs offer software and hardware write protection, including partial and full array protection. An additional Identification Page can be permanently write-protected. These protections make the components reliable for storing critical calibration and configuration data in automotive systems.These EEPROMs operate at a low voltage range of 1.7V to 5.5V, ideal for modern low-power automotive applications. Other key features include a high endurance of one million write cycles per byte, data retention of up to 200 years, and an extended operating temperature range from -40°C to +125°C.
Features
- Automotive AEC-Q100 Grade 1 (-40°C to +125°C) qualified
- 1.7V to 5.5V supply voltage range
- 20/10MHz SPI compatible
- (0,0) and (1,1) SPI modes
- 16-byte page write buffer
- Self-timed write cycle
- Hardware and software protection
- Additional identification page with permanent write protection
- Ideal for automotive and other applications requiring site and change control
- Block write protection (protects 1/4, 1/2, or entire EEPROM array)
- Low-power CMOS technology
- Program/erase cycles
- 4 million at +25°C
- 1.2 million at +85°C
- 600,000 at +125°C
- 200-year data retention
- SOIC-8 and TSSOP-8 packages
- Lead-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Storing configuration and calibration data in electronic control units (ECUs)
- Maintaining system parameters in infotainment and telematics modules
- Logging diagnostic and fault data for service and maintenance
- Supporting secure key storage in immobilizer and anti-theft systems
- Preserving user preferences and settings in climate control and seat memory modules
Specifications
- Supply currents
- 1.5mA to 3mA in read mode
- 2mA in write mode
- 3µA to 5µA standby current range
- ±2µA input/output leakage current range
- 0.6V to 1.5V internal power-on reset threshold
- 8pF maximum input/output capacitance
- 2µs maximum input rise/fall time
- 4ms maximum write cycle time
- 0.35ms maximum power-up to read/write operation
- -40°C to +150°C maximum operating temperature range
Functional Symbol
Yayınlandı: 2025-08-08
| Güncellenmiş: 2025-08-25