onsemi NCV84003G High-Side eFuse

onsemi NCV84003G High-Side eFuse is a fully protected single-channel high-side driver that can replace mechanical fuses and provide power in a smart power distribution architecture. It can also switch a wide variety of loads, such as bulk capacitors, bulbs, solenoids, and other actuators. The device incorporates advanced features designed for zonal applications, such as a smart, low-power IDLE mode, a dedicated capacitive load-charging mode, adjustable overcurrent thresholds, and built-in I2t profiles for replacing conventional melting fuses. The device also features an overtemperature shutdown with automatic latch-off. A current-sense pin on the onsemi NCV84003G provides precision analog current monitoring, fault indication, and readback of internal configuration and I2t status.

Features

  • Adjustable I2t protection
  • Low power IDLE mode
  • Capacitive charging with automatic entry and exit
  • Differentiated fault diagnostics reporting
  • Intelligent retry for inrush management
  • Analog current sense output
  • Load adaptive slew rate control
  • Dynamic and absolute thermal shutdown
  • Direct drive communication
  • Over-voltage protection clamp
  • Under-voltage lockout
  • Fixed over-current shutdown
  • Off-state open load detection with external circuitry
  • AEC-Q100 automotive qualified and PPAP capable
  • Safety design ASIL B

Applications

  • Protected load switching
  • Switching resistive, inductive, and capacitive loads
  • Fuse replacement
  • Electromechanical relay replacement

Block Diagram

Block Diagram - onsemi NCV84003G High-Side eFuse
Yayınlandı: 2026-06-17 | Güncellenmiş: 2026-06-25