onsemi NVBG110N65S3F Single N-Channel SUPERFET® MOSFET
onsemi NVBG110N65S3F Single N-Channel SUPERFET® MOSFET is a high voltage Super-Junction (SJ) MOSFET that utilises charge balance technology for low on−resistance and lower gate charge performance. This technology helps to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. The NVBG110N65S3F SUPERFET® MOSFET is suitable for various power systems for miniaturization and higher efficiency. This MOSFET is AEC-Q101 qualified and PPAP capable. The NVBG110N65S3F MOSFET is Pb-free and is RoHS compliant. Typical applications include an automotive on-board charger and an automotive DC/DC converter for BEV.
Features
- Low RDS(on)
- Low QG and capacitance
- 100% Avalanche tested
- AEC-Q101 qualified
- PPAP capable
- Pb-free
- RoHS compliant
Applications
- Automotive on-board charger
- Automotive DC/DC converter for BEV
Specifications
- 93mΩ typical low on-resistance
- 58nC ultra-low gate charge
- 553pF low effective output capacitance
- 3.5A avalanche current
- -55°C to 150°C operating junction and storage temperature range
Additional Resource
Yayınlandı: 2026-02-25
| Güncellenmiş: 2026-03-13