onsemi NVBLS0D8N08X Single N-Channel Power MOSFETs

onsemi NVBLS0D8N08X Single N-Channel Power MOSFETs are encased in a 5mm x 6mm flat lead package and facilitate efficient designs. The onsemi NVBLS0D8N08X MOSFETs have a wettable flank option for enhanced optical inspection, ensuring quality control. The MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications.

Features

  • Small footprint (5mm x 6mm)
  • Low RDS(on)
  • Low QG and capacitance
  • NVMFWS1D5N08X − wettable flank option
  • AEC-Q101 qualified and PPAP capable
  • RoHS compliant

Applications

  • Switching power supplies
  • Power switches (high-side driver, low-side driver, H-bridges etc.)
  • 48V systems

Application Circuit Diagram

Application Circuit Diagram - onsemi NVBLS0D8N08X Single N-Channel Power MOSFETs
Yayınlandı: 2024-02-14 | Güncellenmiş: 2024-02-21