onsemi NVBLS1D2N08X MOSFET

onsemi NVBLS1D2N08X MOSFET features a low QRR, RDS(on), and QG to minimize driver and conduction loss. The MOSFET is AEC-Q101-qualified for automotive 48V system applications. The device operates with an 80V drain-to-source voltage and 299A continuous drain current. The onsemi NVBLS1D2N08X MOSFET is available in a H-PSOF8L package.

Features

  • Low QRR, soft recovery body diode
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • AEC-Q101-qualified and PPAP-capable
  • Pb-free, halogen-free/BFR-free, and RoHS-compliant

Applications

  • Synchronous Rectification (SR) in DC-DC and AC-DC
  • Primary switch in isolated DC-DC converter
  • Motor drives
  • Automotive 48V system

Specifications

  • 80V drain-to-source voltage
  • 1.1mΩ at 10V drain-to-source on resistance
  • 299A continuous drain current

Package Style

Application Circuit Diagram - onsemi NVBLS1D2N08X MOSFET

Transient Thermal Response

Performance Graph - onsemi NVBLS1D2N08X MOSFET
Yayınlandı: 2025-04-10 | Güncellenmiş: 2025-04-28