onsemi NVD5867NL Single N-Channel Power MOSFET
onsemi NVD5867NL Single N-Channel Power MOSFET features 60V drain-to-source voltage, 39mΩ maximum drain-to-source on resistance. This n-channel MOSFET offers low RDS(on) to minimize conduction losses and high current capability. The NVD5867NL n-channel MOSFET is Avalanche energy specified, AEC-Q101 qualified, and PPAP capable. This n-channel MOSFET is Pb and halogen/BFR-free, and is RoHS-compliant. Typical applications include automotive solenoid/relay drivers, automotive lamp drivers, automotive motor drivers, automotive DC-DC converter output drivers, and automotive infotainment systems.
Features
- Low RDS(on) to minimize conduction losses
- High current capability
- Avalanche energy specified
- AEC-Q101 qualified and PPAP capable
- Pb and halogen/BFR-free
- RoHS compliant
Applications
- Automotive solenoid/relay drivers
- Automotive lamp drivers
- Automotive motor drivers
- Automotive DC-DC converter output drivers
- Automoitve infotainment systems
N-Channel MOSFET
Additional Resource
Yayınlandı: 2025-11-10
| Güncellenmiş: 2025-12-29