onsemi NVH4L050N170M1 Silicon Carbide (SiC) MOSFETs
onsemi NVH4L050N170M1 Silicon Carbide (SiC) MOSFETs deliver exceptional performance with a typical RDS(on) of 53mΩ at VGS = 20V. onsemi NVH4L050N170M1 MOSFETs are optimized for a 20V gate drive. The devices also function effectively with an 18V gate drive, featuring a negative gate voltage drive and reduced turn-off spikes. These devices offer ultra-low total gate charge (105nC), high-speed switching with low capacitance (Coss = 98pF), and 100% avalanche testing for reliability.Features
- Typ. RDS(on) = 53m at VGS = 20V
- Ultra-low gate charge (QG(tot) = 105nC)
- High-speed switching with low capacitance (Coss = 98pF)
- 100% Avalanche tested
- These devices are Pb-free and are RoHS compliant
Applications
- Automotive on-board charger
- Automotive DC-DC converter for EV/HEV
Application Circuit Diagram
Yayınlandı: 2025-01-20
| Güncellenmiş: 2025-02-21