onsemi NVH950S75L4SPx IGBT Power Modules
onsemi NVH950S75L4SPx IGBT Power Modules come from the VE-Trac™ Direct family of highly integrated power modules with industry-standard footprints. These power modules are automotive, high-performance single-side direct cooling 3-phase 6-pack modules with 750V collector-emitter voltage and 950A implemented collector current. The NVH950S75L4SPx modules integrate six Field Stop 4 (FS4) 750V Narrow Mesa IGBTs in a 6-pack configuration. This 6-pack topology provides high current density while offering robust short-circuit protection and increased blocking voltage. These modules come with an optimized pin-fin heatsink in the baseplate. The NVH950S75L4SPx IGBT modules are RoHS compliant and meet UL 94V-0 flammability rating. These IGBT modules suit hybrid and electric vehicle traction inverters and high-power converters.Features
- Direct cooling with integrated pin-fin heatsink
- Ultra-low stray inductance
- Tvjmax = 175°C continuous operation
- Low VCESAT and switching losses
- Automotive grade FS4 750V Narrow Mesa IGBT
- Fast recovery diode chip technologies
- 4.2kV isolated DBC substrate
- Easy to integrate 6-pack topology
- Pb-free and RoHS Compliant
Applications
- Hybrid and electric vehicle traction inverter
- High power converters
Pin Description
Datasheets
Yayınlandı: 2024-02-22
| Güncellenmiş: 2024-03-11