onsemi NVMFD027N10MCL Dual N-Channel Power MOSFET
onsemi NVMFD027N10MCL Dual N-Channel Power MOSFET is a 100V, 28A, 26mΩ Automotive Power MOSFET designed for compact and efficient designs. The AEC-Q101-qualified and PPAP-capable device is housed in a 5mm x 6mm flat lead package with a wettable flank option available for enhanced optical inspection. The onsemi NVMFD027N10MCL MOSFET features high thermal performance and low RDS(on) to minimize conduction losses.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, beryllium-free, and RoHS compliant
Applications
- 48V systems
- Switching power supplies
- Power switches (high-side driver, low-side driver, H-bridges, etc.)
Specifications
- 28A maximum continuous drain current
- 26mΩ at 10V and 35mΩ at 4.5V RDS(ON) maximum
- 100V drain-to-source voltage
- ±20V gate-to-source voltage
- 115A pulsed drain current
- -55°C to +175°C operating junction and storage temperature range
Typical Application
Yayınlandı: 2023-12-28
| Güncellenmiş: 2024-05-29