onsemi NVMFD5877NL Dual N-Channel MOSFET
onsemi NVMFD5877NL Dual N-Channel MOSFET is designed for compact and efficient designs, including high thermal performance. This n-channel MOSFET offers a wettable flanks option for enhanced optical inspection. The NVMFD5877NL MOSFET features low on-resistance to minimize conduction losses and low capacitance to minimize driver losses. This n-channel MOSFET is AEC-Q101 qualified and PPAP capable. The NVMFD5877NL MOSFET is suitable for automotive applications such as solenoid drivers and low-side/high-side drivers.
Features
- Low on resistance to minimize conduction losses
- Low capacitance to minimize driver losses
- Wettable flanks option for enhanced optical inspection
- AEC-Q101 qualified and PPAP capable
- Pb and halogen free
- RoHS compliant
Applications
- Solenoid drivers
- Low side/high side drivers
Dual N-Channel
Additional Resource
Yayınlandı: 2025-11-07
| Güncellenmiş: 2025-12-19