onsemi NVMFS024N06C Single N-Channel Power MOSFETs

onsemi NVMFS024N06C Single N-Channel Power MOSFETs have a compact design with a small footprint of 5mm x 6mm. The onsemi NVMFS024N06C MOSFETs are ideal for space-efficient applications and have a low RDS(on). The MOSFETs minimize conduction losses, ensuring efficient power management. Additionally, the low QG and capacitance help minimize driver losses.

Features

  • Low QG and capacitance
  • Low RDS(on)
  • Small footprint (5mm x 6mm)
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS-compliant

Applications

  • Power tools
  • Battery operated vacuums
  • UAV/drones
  • Material handling
  • BMS/storage
  • Home automation

Application Circuit Diagram

Application Circuit Diagram - onsemi NVMFS024N06C Single N-Channel Power MOSFETs
Yayınlandı: 2024-02-14 | Güncellenmiş: 2025-11-11