onsemi NVMFS5832NL Single N-Channel Power MOSFET

onsemi NVMFS5832NL Single N-Channel Power MOSFET is a high-performance MOSFET designed for low-voltage applications requiring efficient power switching. Built on advanced trench technology, the onsemi NVMFS5832NL offers an exceptionally low RDS(on) of 4.2mΩ at VGS = 10V, enabling reduced conduction losses and improved thermal performance. With a maximum drain-source voltage of 40V and a continuous drain current rating of up to 120A, this MOSFET is ideal for demanding environments such as DC-DC converters, synchronous rectification, and motor control. The compact 5mm x 6mm Power DFN package ensures high power density and excellent thermal dissipation, while the device’s low gate charge supports fast switching for enhanced efficiency in high-frequency designs.

Features

  • 40V, 4.2mΩ, 120A device
  • DFN5 (SO-8FL) Case 488AA Style 1 package
  • Small footprint (5mm x 6mm) for compact designs
  • Low RDS(on) to minimize conduction losses
  • Low QG and capacitance to minimize driver losses
  • Wettable flanks product
  • AEC-Q101 qualified and PPAP capable
  • Lead-free and RoHS-compliant

Applications

  • Engine control modules
  • Body control modules
  • Chassis control modules

Specifications

  • 40V maximum drain-to-source voltage
  • ±20V maximum gate-to-source voltage
  • 557A maximum pulsed drain current
  • 120A maximum body diode source current
  • 134mJ maximum single pulse drain-to-source avalanche energy
  • Off characteristics
    • 40V minimum drain-to-source breakdown voltage
    • 34.2mV/°C typical drain-to-source breakdown voltage temperature coefficient
    • 1µA to 100µA maximum zero gate voltage drain current range
    • ±100nA maximum gate-to-source leakage current
  • On characteristics
    • 1.4V to 2.4V gate threshold voltage range
    • 6.4mV/°C typical negative threshold temperature coefficient
    • 4.2mΩ to 6.5mΩ maximum drain-to-source on resistance range
    • 21S typical forward transconductance
  • Typical capacitance
    • 2700pF input
    • 360pF output
    • 250pF reverse transfer
  • Typical charges
    • 25nC to 51nC total gate charge range
    • 2.0nC threshold gate charge
    • 8.0nC gate-to-source
    • 12.7nC gate-to-drain
  • 3.2V typical plateau voltage
  • Switching characteristics
    • 13ns turn-on delay time
    • 24ns rise time
    • 27ns turn-off delay time
    • 8.0ns fall time
  • Drain-source diode characteristics
    • 1.2V maximum forward diode voltage
    • 28.6ns typical reverse recovery time
    • 14ns typical charge time
    • 14.5ns typical discharge time
    • 23.4nC typical reverse recovery charge
  • Thermal resistance
    • 1.2°C/W junction-to-mounting board (top), steady state
    • 40°C/W junction-to-ambient, steady state
  • -55°C to +175°C operating junction temperature range
  • +260°C maximum lead soldering temperature

Schematic

Schematic - onsemi NVMFS5832NL Single N-Channel Power MOSFET
Yayınlandı: 2025-11-11 | Güncellenmiş: 2025-11-19