onsemi NVMFWS002N10MCL Single N-Channel Power MOSFETs
onsemi NVMFWS002N10MCL Single N-Channel Power MOSFETs feature a 177A continuous drain current, 2.8mΩ at 10V RDS(ON), and 100V drain-to-source voltage. The NVMFWS002N10MCL is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101-qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, beryllium-free, and RoHS-compliant
Applications
- 48V systems
- Switching power supplies
- Reverse battery protection
- Power switches (high-side driver, low-side driver, H-bridges, etc)
Specifications
- 177A maximum continuous drain current
- 2.8mΩ at 10V or 3.8mΩ at 4.5V RDS(ON) maximum
- 100V Drain-to-Source voltage
- ±20V Gate-to-Source voltage
- 900A Pulsed drain current
- -55°C to +175°C Operating junction and storage temperature range
Typical Application
Yayınlandı: 2024-01-03
| Güncellenmiş: 2024-03-01