onsemi NVMFWS004N10MC Single N-Channel Power MOSFETs
onsemi NVMFWS004N10MC Single N-Channel Power MOSFETs provide a 138A continuous drain current, 3.9mΩ at 10V RDS(ON), and 100V drain-to-source voltage. The NVMFWS004N10MC is available in a 5mm x 6mm flat lead package developed for compact and efficient designs. The onsemi AEC-Q101-qualified MOSFET is PPAP-capable and ideal for automotive applications.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- AEC-Q101-qualified and PPAP-capable
- Pb-free, Halogen-free/BFR-free, beryllium-free, and RoHS-compliant
Applications
- 48V systems
- Switching power supplies
- Reverse battery protection
- Power switches (high-side driver, low-side driver, H-bridges, etc)
Specifications
- 138A maximum continuous drain current
- 3.9mΩ at 10V RDS(ON) maximum
- 100V Drain-to-Source voltage
- ±20V Gate-to-Source voltage
- 900A pulsed drain current
- -55°C to +175°C operating junction and storage temperature range
Typical Application
Yayınlandı: 2024-01-03
| Güncellenmiş: 2024-02-15