onsemi NVMFWS0D45N04XM MOSFET

onsemi NVMFWS0D45N04XM MOSFET is a single, N-channel, STD gate MOSFET in a SO8FL package. The device features 40V drain-to-source voltage, 469A continuous drain current, and is AECQ101 qualified. The onsemi NVMFWS0D45N04XM MOSFET minimizes driver and conduction losses with low capacitance and RDS(on). The NVMFWS0D45N04XM is available in a small footprint of 5mm x 6mm and is ideal for motor drive, battery protection, and synchronous rectification.

Features

  • Low RDS(on) to minimize conduction losses
  • Low capacitance to minimize driver losses
  • Small footprint (5mm x 6mm) with compact design
  • AECQ101 qualified and PPAP capable
  • Pb-free, halogen-free, BFR-free, and are RoHS-compliant

Applications

  • Motor drive
  • Battery protection
  • Synchronous rectification

Specifications

  • 40V drain-to-source voltage
  • 469A continuous drain current
  • 0.45mΩ at VGS = 10V drain-to-source on resistance

Package Style

onsemi NVMFWS0D45N04XM MOSFET

Transient Thermal Response

Performance Graph - onsemi NVMFWS0D45N04XM MOSFET
Yayınlandı: 2025-04-03 | Güncellenmiş: 2025-04-17