onsemi NVMJD010N10MCL Power MOSFET
onsemi NVMJD010N10MCL Power MOSFET is a dual, N-Channel MOSFET designed for compact and efficient designs, including high thermal performance. This power MOSFET operates at 100V drain-to-source voltage, 10mΩ drain resistance, and 62A continuous drain current. The NVMJD010N10MCL MOSFET features low total gate charge (QG) and capacitance to minimize driver losses. This MOSFET comes in a 5mm x 6mm flat lead package and is an AEC-Q101-qualified MOSFET. The device is Pb-free, halogen-free/BFR-free, Beryllium-free, and RoHS-compliant. This power MOSFET is ideal for solenoid drivers low side/high side drivers, automotive engine controllers, and antilock braking systems.Features
- Small footprint (5mm x 6mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver Losses
- 100VDSS drain-to-source voltage
- AEC-Q101 qualified and PPAP capable
- -55°C to 175°C operating junction and storage temperature range
- Pb-free, halogen-free/BFR-free, Beryllium-free, and RoHS-compliant
Applications
- Solenoid drivers
- Low side/high side drivers
- Automotive engine controllers
- Antilock braking systems
Performance Graph
Dimensions
Yayınlandı: 2024-02-22
| Güncellenmiş: 2024-07-02