onsemi NVMJST1D3N04C Power N-Ch MOSFET
onsemi NVMJST1D3N04C Power N-Ch MOSFET is available in a TCPAK5x7 package for compact, efficient designs and high thermal performance. The NVMJST1D3N04C is AEC-Q101 qualified and PPAP capable. The onsemi NVMJST1D3N04C MOSFET is ideal for automotive applications requiring enhanced board-level reliability.Features
- Small footprint (5mm x 7mm) for compact design
- Low RDS(on) to minimize conduction losses
- Low QG and capacitance to minimize driver losses
- TCPAK57 5mm x 7mm top cool package
- AEC-Q101 Qualified and PPAP capable
- These devices are Pb-Free and are RoHS compliant
Applications
- Power switches
- High side driver
- Low side driver
- H-bridges
- Reverse battery protection
- Switching power supplies
Specifications
- 40V drain-to-source voltage
- ±20V gate-to-source voltage
- 386A continuous drain current
- 1.39mohm at 10V drain-to-source on resistance
Package Style
Thermal Characteristics
Yayınlandı: 2024-05-16
| Güncellenmiş: 2024-06-07