onsemi NVMTSC1D3N08M7 Single N-Channel Power MOSFET

onsemi NVMTSC1D3N08M7 Single N-Channel Power MOSFET is a compact and efficiently designed automotive power MOSFET with high thermal performance. This power MOSFET features low capacitance and a Wettable Flank plated option for enhanced optical inspection. onsemi NVMTSC1D3N08M7 MOSFET is AEC-Q101 Qualified and PPAP capable and comes in a small footprint of an 8mm x 8mm flat lead package. This device is ideally used in reverse battery protection, switching power supplies, high-side drivers, low-side drivers, H-bridges, and other automotive applications.

Features

  • Compact design
  • Minimize conduction losses
  • Minimize driver losses
  • 8mm x 8mm footprint
  • Low RDS(on)
  • Low QG and capacitance
  • Wettable Flank plated option for enhanced optical inspection
  • AEC-Q101 Qualified and PPAP capable
  • Automotive qualified
  • RoHS compliant

Applications

  • Power switches
    • High-side drivers
    • Low-side drivers
    • H-Bridges
  • Reverse battery protection
  • Switching power supplies

Specifications

  • 80VDS breakdown voltage
  • 348A continuous drain current
  • 1.25mΩ drain-source resistance
  • 196nC gate charge
  • 5.1W power dissipation
  • -55°C to +175°C operating temperature range
Yayınlandı: 2019-12-05 | Güncellenmiş: 2024-01-31