onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs
onsemi NVMYS4D5N04C Single N-Channel Power MOSFETs are engineered for automotive applications and encased in a 5mm x 6mm LFPAK package. The onsemi NVMYS4D5N04C facilitates compact and efficient designs while ensuring high thermal performance. The MOSFETs are AEC-Q101 qualified and PPAP capable for automotive applications that demand enhanced board-level reliability.Features
- Low RDS(on)
- Low QG and capacitance
- AEC-Q101 qualified and PPAP capable
- RoHS compliant
Applications
- Reverse battery protection
- Switching power supplies
- Power switches
- High-side drivers
- Low-side drivers
- H-bridges
Application Circuit Diagram
Yayınlandı: 2024-02-14
| Güncellenmiş: 2024-02-21