onsemi NVTFWS1D9N04XM MOSFET
onsemi NVTFWS1D9N04XM MOSFET offers a low RDS(on) and capacitance in an AEC-Q101 qualified package. The MOSFET has a 40V drain-to-source voltage, 141A continuous drain current, and 1.9mΩ at 10V drain-to-source resistance. The onsemi NVTFWS1D9N04XM MOSFET is housed in an µ8FL 3.3mm x 3.3mm small footprint package and is ideal for motor drive, battery protection, and synchronous rectification applications.Features
- Low RDS(on) to minimize conduction losses
- Low capacitance to minimize driver losses
- Small footprint (3.3mm x 3.3mm) with compact design
- AEC-Q101 qualified and PPAP capable
- Pb-free, halogen-free/BFR-free, and RoHS-compliant
Applications
- Motor drive
- Battery protection
- Synchronous rectification
Specifications
- 40V drain-to-source voltage
- 1.9mΩ at 10V drain-to-source on resistance
- 141A continuous drain current
Package Style
Transient Thermal Response
Yayınlandı: 2025-04-10
| Güncellenmiş: 2025-04-28