onsemi NVXK2VR40WXT2 Silicon Carbide (SiC) Module

onsemi NVXK2VR40WXT2 Silicon Carbide (SiC) Module is a 1200V, 40mΩ, and 55A 3-phase bridge power module housed in a Dual Inline Package (DIP). This SiC module is compactly designed to have a low total module resistance. The NVXK2VR40WXT2 power module is automotive-qualified per AEC-Q101 and AQG324. This power module is lead-free, ROHS, and UL94V-0 compliant. The NVXK2VR40WXT2 SiC module's temperature sensing and the lowest thermal resistance make it ideal for DC-DC and onboard chargers in xEV applications.

Features

  • DIP Silicon Carbide (SiC) 3-phase bridge power module
  • 1200V drain to source voltage (VDSS)
  • 55A continuous drain current (ID)
  • 40mΩ (typical) drain to source on-resistance (RDS(ON))
  • -55°C to 175°C operating Junction temperature (TJ)
  • Creepage and clearance per IEC60664−1 and IEC 60950−1
  • Compact design for low total module resistance
  • Module serialization for full traceability
  • Lead-free
  • ROHS and UL94V-0 compliant
  • Automotive qualified per AEC-Q101 and AQG324

Applications

  • PFC for on-board charger in xEV applications
  • 11kW to 22kW on-board charger for EV-PHEV

SiC MOSFET 3-Phase Bridge Module

onsemi NVXK2VR40WXT2 Silicon Carbide (SiC) Module
Yayınlandı: 2024-08-02 | Güncellenmiş: 2024-08-28