onsemi NVXR17S90M2SPx EliteSiC Power Modules

onsemi NVXR17S90M2SPx EliteSiC Power Modules enhance efficiency, power density, and overall performance. The onsemi NVXR17S90M2SPx modules integrate a 900V SiC MOSFET in a convenient six-pack configuration. The modules feature press-fit pins for signal terminals enabling easy assembly and improved reliability. Additionally, the devices include an optimized pin-fin heatsink in the baseplate for effective heat dissipation. The die attach utilizes sintering technology to enhance reliability and thermal performance, meeting the AQG324 automotive standard.

Features

  • Direct cooling with integrated pin-fin heatsink
  • Silicon Nitride isolator
  • Tvj.Max = +175°C for continuous operation
  • Automotive grade SiC MOSFET chip technologies
  • Sintered die technology for high-reliability performance
  • Easy to integrate 6-pack topology
  • Automotive module AQG324 compliant
  • Pb-free and RoHS-compliant
  • Typical applications include hybrid and electric vehicle traction inverters

Applications

  • Converter DC battery output to power AC traction motors
  • High power DC-DC converters

Pin Description

onsemi NVXR17S90M2SPx EliteSiC Power Modules
Yayınlandı: 2024-02-05 | Güncellenmiş: 2024-06-18