onsemi NXH020P120MNF1 SiC Module
onsemi NXH020P120MNF1 SiC Module contains a 20Mohm 1200V SiC MOSFET half-bridge and an NTC thermistor in an F1 module. The module has a recommended gate voltage of 18V to 20V. The NXH020P120MNF1 features an improved RDS(ON) at higher voltage and low thermal resistance.Features
- Recommended gate voltage 18V - 20V
- Improved RDS(ON) at a higher voltage
- Low thermal resistance
- Improved efficiency or higher power density
- Options for TIM or no TIM
- Flexible solution for high-reliability thermal interface
Applications
- AC-DC Conversion
- DC-AC Conversion
- DC-DC Conversion
Schematic Diagram
Yayınlandı: 2022-05-11
| Güncellenmiş: 2024-06-18